CAD | USD

Obsolete item.
cms-photo-not-available
1776181-1
Digi-Key Product Number
1776181-1-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number1776181-1
DescriptionCABLE GLAND 6.1-8.4MM PG29 POLY
Detailed DescriptionCable Gland 0.24" ~ 0.33" (6.1mm ~ 8.4mm) Polyamide PG29 Black
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Part Status
Obsolete
Type
Cable Gland
Cable Diameter
0.24"" ~ 0.33"" (6.1mm ~ 8.4mm)
Thread Size
PG29
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide
Includes
Lock Nuts
Color
Black
Ingress Protection
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package25