cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175973-2

Digi-Key Part Number
175973-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
175973-2
Supplier
Description
CONN HEADER R/A 8POS 2.5MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tube
Part Status
Active
Connector Type
-
Contact Type
Tab
Pitch - Mating
0.098" (2.50mm)
Number of Positions
8
Number of Rows
2
Row Spacing - Mating
0.205" (5.20mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.276" (7.00mm)
Contact Length - Post
0.146" (3.70mm)
Overall Contact Length
-
Insulation Height
0.665" (16.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Mounting Flange
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1,000$2.62636$2,626.36

Additional Resources
AttributeDescription
Other Names
2266-175973-2
-175973-2-LSI
-175973-2-SI
-175973-2-CSI
Standard Package1,000