CAD | USD

175152-x

175152-2

Digi-Key Part Number
A104081TR-ND - Tape & Reel (TR)
A104081CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
175152-2
Supplier
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

1,714 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States