1747025-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747025-6

Digi-Key Part Number
A111073TR-ND - Tape & Reel (TR)
A111073CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1747025-6
Supplier
Description
CONN PLUG 50POS R/A SMD GOLD
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$4.92532$19,701.28
Cut Tape (CT)
QtyUnit PriceExt Price
1$7.54000$7.54
10$7.23100$72.31
100$6.02550$602.55
500$5.12168$2,560.84
1,000$4.36849$4,368.49

Other Suppliers on Digi-Key

3,000In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
-1747025-6-SI
2266-1747025-6TR
1747025-6-ND
A111073CT
A111073TR
Standard Package4,000