cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746731-1

Digi-Key Part Number
A107933TR-ND - Tape & Reel (TR)
A107933CT-ND - Cut Tape (CT)
A107933DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1746731-1
Supplier
Description
CONTACT SPRING LOADED SMD GOLD
Detailed Description
Contact Spring Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.130" (3.30mm)
Recommended Working Height
-
Minimum Working Height
0.102" (2.60mm)
Pad Layout Dimension
Circular - 0.091" (2.30mm)
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
0.035" (0.90mm) Dia
Features
-
Mating Cycles
-
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
A107933DKR
A107933CT
A107933TR
17467311
-1746731-1-SI
Standard Package8,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0910-0-57-20-76-14-11-0Mill-Max Manufacturing Corp.14,785ED90453CT-ND$1.56000Similar