174259-2
174259-2
174259-2
174259-2
174259-2 Back

174259-2

Digi-Key Part Number
A126073-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
174259-2
Supplier
Description
CONN CAP 4POS DOUBLE LOCK BLACK
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
4
Pitch
-
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
1$2.03000$2.03
10$1.77200$17.72
25$1.69760$42.44
50$1.65980$82.99
100$1.58440$158.44
250$1.43356$358.39
500$1.32040$660.20
1,000$1.13176$1,131.76
2,500$1.05631$2,640.78
Additional Resources
AttributeDescription
Other Names
-174259-2-SI
-CA9322-000-CSI-ND
-174259-2-CSI
-CA9322-000-CSI
A126073
174259-2-ND
-CA9322-000-SI
-174259-2-LSI
-CA9322-000-LSI
-CA9322-000-LSI-ND
-CA9322-000-SI-ND
Standard Package100