1740317-8

1740317-8

Digi-Key Part Number
A117290-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1740317-8
Supplier
Description
CONN SSL DISTRIBUTOR 7POS
Detailed Description
SSL Connector 7 Position Distributor Board to Cable/Wire - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Distributor
Number of Positions
7
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
-
Fastening Type
-
Features
Keying LV-1
Housing Color
Gray
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
-
Housing Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 120°C
Voltage Rating
42V
Current Rating (Amps)
7A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000

Other Suppliers on Digi-Key

Quote Required, submit request here.
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-1740317-8
-1740317-8-SI
A117290
Standard Package600