
173858-2 | ||
---|---|---|
Digi-Key Part Number | 17-173858-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 173858-2 | |
Description | CONNECTOR MULTILOCK | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | * | |
Package | Bulk | |
Product Status | Last Time Buy | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Devs - End of Life 05/FEB/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Attribute | Description |
---|---|
Other Names | 17-173858-2 |
Standard Package | 1 |