
173851-5 | ||
---|---|---|
Digi-Key Part Number | 844-173851-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 173851-5 | |
Description | 070 MULTILOCK PLUG 12P BLUE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Rectangular Connectors - Housings | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tray | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | |
PCN Part Status Change | Cancellation of Obsolete 09/MAR/2022 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Qty | Unit Price | Ext Price |
---|---|---|
2,600 | $0.71969 | $1,871.19 |
Attribute | Description |
---|---|
Other Names | 2266-173851-5 |
Standard Package | 2,600 |