cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173850-2

Digi-Key Part Number
173850-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
173850-2
Supplier
Description
CONN PLUG HSG 8POS
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
8 Rectangular Connectors - Housings Plug Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
8
Pitch
-
Number of Rows
2
Row Spacing
0.232" (5.90mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,600$1.36854$2,189.66
Additional Resources
AttributeDescription
Other Names
-173850-2-LSI
-173850-2-SI
Standard Package1,600