cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173633-3

Digi-Key Part Number
173633-3-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
173633-3
Supplier
Description
CONN TAB 22-24AWG CRIMP GOLD
Detailed Description
Tab Contact Gold 22-24 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000

Other Suppliers on Digi-Key

4,500In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
-173633-3-SI
2266-173633-3
Standard Package18,000