CAD | USD

173631-1

173631-1

Digi-Key Part Number
A122177TR-ND - Tape & Reel (TR)
A122177CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
173631-1
Supplier
Description
CONN SOCKET 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Tin 16-20 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Price and Procurement

272 In Stock
Can ship immediately