1734328-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1734328-x
1734328-1
1734328-1

1734328-1

Digi-Key Part Number
A114944-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1734328-1
Supplier
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$3.78000$3.78
10$3.28900$32.89
25$3.14880$78.72
40$3.07900$123.16
150$2.93900$440.85
300$2.65910$797.73
450$2.44918$1,102.13
1,050$2.09930$2,204.26
2,400$1.95934$4,702.42
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

316In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
1734328-1-ND
A114944
2266-1734328-1
-1734328-1-SI
Standard Package150
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1734328-2TE Connectivity AMP Connectors5,879A111052CT-ND$2.75000Direct