CAD | USD

1705549-1
1705549-1
1705549-1
1705549-1
1705549-1
Digi-Key Part Number
A126674TR-ND - Tape & Reel (TR)
A126674CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1705549-1
Supplier
Description
CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Nickel
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Operating Temperature
-
Number of Ports
1
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,222 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
1705549-1-ND
A126674TR
Standard Package250