170002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170002-7

Digi-Key Part Number
170002-7-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
170002-7
Supplier
Description
CONN TERM PIN 14-20AWG CRIMP
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.157" (4.00mm)
Wire Gauge
14-20 AWG
Length - Overall
0.622" (15.80mm)
Length - Barrel
0.287" (7.30mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
Tin
Color
-
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
21,000$0.18025$3,785.25
Additional Resources
AttributeDescription
Standard Package21,000