CAD | USD

cms-photo-not-available

1693540-3

Digi-Key Part Number
1693540-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1693540-3
Supplier
Description
SHUTTER FOR SC CONNECTORS
Detailed Description
Connector Shutter For SC Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Box
Part Status
Active
Accessory Type
Shutter
For Use With/Related Products
SC Connectors
Specifications
Duplex
Material
Polybutylene Terephthalate (PBT)
Color
Green
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package100