CAD | USD

1670146-3
1670146-3
Digi-Key Part Number
A142496TR-ND - Tape & Reel (TR)
A142496CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1670146-3
Supplier
Description
MCON 1.2 CB REC SWS AG
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Socket Contact Silver 20 AWG Crimp Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other NamesA142496TR
Standard Package6,500