1658661-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658661-1
HDP-20 Enclosure Kit

1658661-1

Digi-Key Part Number
A31499-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1658661-1
Supplier
Description
CONN D-SUB HOUSING PLUG 50POS
Manufacturer Standard Lead Time
20
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 50 Position
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Backshell, Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
1 (Unlimited)
EAR99
8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$30.60000$30.60
10$26.80000$268.00
25$25.64080$641.02
50$24.81380$1,240.69
100$23.98680$2,398.68
250$22.66328$5,665.82
500$22.05674$11,028.37