1658659-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1658659-1
1658659-1
1658659-1
HDP-20 Enclosure Kit

1658659-1

Digi-Key Part Number
A31497-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1658659-1
Supplier
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Backshell, Grounding Indents, Shielded
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$25.42000$25.42
10$22.53300$225.33
25$21.66640$541.66
50$20.80000$1,040.00
100$19.64440$1,964.44
250$17.91112$4,477.78
500$16.75556$8,377.78