CAD | USD

cms-photo-not-available

1648239-1

Digi-Key Part Number
1648239-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1648239-1
Supplier
Description
CONTACT SOCKET SIGNAL
Manufacturer Standard Lead Time
76 Weeks
Detailed Description
Contact - Signal Socket - Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
300$11.36407$3,409.22
Additional Resources
AttributeDescription
Standard Package300