CAD | USD

160344-2
160344-2
Digi-Key Part Number
A107160TR-ND - Tape & Reel (TR)
A107160CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
160344-2
Supplier
Description
CONN RING CIRC 15-20AWG M3 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Ring Terminal Connector M3 Stud Circular 15-20 AWG Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M3 Stud
Thickness
0.024" (0.61mm)
Width - Outer Edges
0.244" (6.20mm)
Length - Overall
0.461" (11.71mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
15-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.075" ~ 0.110" (1.91mm ~ 2.79mm)
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

86,727 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.24000$0.24
10$0.22600$2.26
25$0.19280$4.82
50$0.16860$8.43
100$0.15660$15.66
250$0.13848$34.62
500$0.13244$66.22
1,000$0.10836$108.36
2,500$0.09934$248.35
Additional Resources
AttributeDescription
Other Names
160344-2-ND
1603442
A107160TR
Standard Package15,000