1601155-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601155-3

Digi-Key Part Number
A141010TR-ND - Tape & Reel (TR)
A141010CT-ND - Cut Tape (CT)
A141010DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1601155-3
Supplier
Description
CONN MAG TERM 29AWG PCB
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 29 AWG PCB Post
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
29 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.46900$4.69
25$0.40160$10.04
50$0.34160$17.08
100$0.32820$32.82
250$0.29468$73.67
500$0.28128$140.64
1,000$0.23441$234.41
2,500$0.21432$535.80
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000$0.19648$5,894.40
60,000$0.19205$11,523.00
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
1601155-3-ND
A141010CT
A141010TR
A141010DKR
Standard Package30,000