CAD | USD

cms-photo-not-available

1601077-1

Digi-Key Part Number
1601077-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1601077-1
Supplier
Description
CONN MAG TERM 18-34AWG PIN
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Pin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Pin
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names131-147-000
Standard Package15,000