1601063-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601063-2

Digi-Key Part Number
A116153TR-ND - Tape & Reel (TR)
A116153CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1601063-2
Supplier
Description
CONN MAG TERM 18-34AWG PCB
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG PCB Post
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
PCB Post
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000$0.27745$8,323.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.55300$5.53
25$0.49760$12.44
50$0.44220$22.11
100$0.42390$42.39
250$0.38704$96.76
500$0.36858$184.29
1,000$0.30409$304.09
2,500$0.27644$691.10
Additional Resources
AttributeDescription
Other Names
-1601063-2-SI
-131-129-021-SI-ND
A116153TR
A116153CT
1601063-2-ND
131-129-021
131-129-021-ND
-131-129-021-SI
Standard Package30,000