
1601041-1 | ||
---|---|---|
Digi-Key Part Number | 1601041-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1601041-1 | |
Description | CONN MAG TERM 18-34AWG PCB | |
Manufacturer Standard Lead Time | 34 Weeks | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity AMP Connectors | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1601041 |
EDA Models | 1601041-1 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
300,000 | $0.10611 | $31,833.00 |
Attribute | Description |
---|---|
Other Names | 131-087-000 |
Standard Package | 30,000 |