4-1601028-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601028-2

Digi-Key Part Number
A140994TR-ND - Tape & Reel (TR)
A140994CT-ND - Cut Tape (CT)
A140994DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1601028-2
Supplier
Description
CONN MAG TERM 18-34AWG QC 0.250
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
Quick Connect
Wire Gauge
18-34 AWG
Features
QC .250
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.48300$4.83
25$0.41320$10.33
50$0.35160$17.58
100$0.33770$33.77
250$0.30324$75.81
500$0.28948$144.74
1,000$0.24122$241.22
2,500$0.22055$551.38
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.21552$4,310.40
40,000$0.21232$8,492.80
60,000$0.20753$12,451.80
Additional Resources
AttributeDescription
Other Names
A140994TR
1601028-2-ND
A140994DKR
131-064-002
A140994CT
Standard Package20,000