4-1601000-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601000-2

Digi-Key Part Number
A140992TR-ND - Tape & Reel (TR)
A140992CT-ND - Cut Tape (CT)
A140992DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1601000-2
Supplier
Description
CONN MAG TERM 18-34AWG IDC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.13100$1.31
25$0.09720$2.43
50$0.08320$4.16
100$0.08050$8.05
250$0.06944$17.36
500$0.06668$33.34
1,000$0.05832$58.32
2,500$0.05277$131.92
Tape & Reel (TR)
QtyUnit PriceExt Price
50,000$0.05526$2,763.00
Additional Resources
AttributeDescription
Other Names
A140992TR
A140992CT
A140992DKR
131-001-001
1601000-2-ND
Standard Package50,000