cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551718-1

Digi-Key Part Number
1551718-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1551718-1
Supplier
Description
CONTACT SPRING LOADED T/H GOLD
Detailed Description
Contact Spring Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
-
Part Status
Obsolete
Contact Type
-
Mounting Type
Through Hole
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
1 (Unlimited)
EAR99
8536.69.4040

10,000In Stock
2266-1551718-1
-1551718-1-SI
100,000
(1)
0906-1-15-20-75-14-11-0Mill-Max Manufacturing Corp.101,777ED8181-ND$0.80000Similar