1546746
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1546746
1546746-4
1546746-4

1546746-4

Digi-Key Part Number
A34531-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1546746-4
Supplier
Description
CONN BACKSHELL W/CLAMP SZ 11 BLK
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Black Connector Backshell, Cable Clamp 3/4-20 UNEF 11
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.453" (11.51mm)
Diameter - Outside
0.965" (24.50mm)
Shell Size - Insert
11
Thread Size
3/4-20 UNEF
Cable Exit
90°
Material
Polyamide (PA), Nylon
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws, Cover
Ingress Protection
-
Includes
7 pcs - 4 pc Cable Clamp, 1 Flat Ring, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Miniature Connectors
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
All prices are in CAD
Bag
QtyUnit PriceExt Price
1$14.68000$14.68
10$13.21800$132.18
25$12.45120$311.28
50$12.13200$606.60
100$11.81280$1,181.28
250$10.53580$2,633.95
500$9.89728$4,948.64
1,000$8.74790$8,747.90
2,500$8.30092$20,752.30

Other Suppliers on Digi-Key

47In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
A34531
2266-1546746-4
Standard Package1