CAD | USD

Quote Required, submit request here.
cms-photo-not-available

1546725-8

Digi-Key Part Number
1546725-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1546725-8
Supplier
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Pitch
0.375"" (9.53mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin, Insulated
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Number of Circuits
8
Number of Wire Entries
8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other NamesJC6-E308-08
Standard Package70