cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546685-1

Digi-Key Part Number
A135105-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1546685-1
Supplier
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
8
Number of Wire Entries
8
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
255$6.17031$1,573.43
Additional Resources
AttributeDescription
Other Names
1546685-1-ND
6DBL-08-006
A135105
Standard Package85
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0387207508Molex949WM13930-ND$8.01000Similar