cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544519-5

Digi-Key Part Number
1544519-5-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544519-5
Supplier
Description
CONN RING CIRC CRIMP
Detailed Description
Ring Terminal Connector - Circular - Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.024" (0.61mm)
Width - Outer Edges
0.339" (8.60mm)
Length - Overall
0.783" (19.89mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
-
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package12,000