cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544468-1

Digi-Key Part Number
1544468-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544468-1
Supplier
Description
CONN SPLICE 16-20AWG CRIMP
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 16-20 AWG -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package450,000