cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544443-1

Digi-Key Part Number
1544443-1-ND - Tape & Reel (TR)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544443-1
Supplier
Description
DIL CONTACT G1 THROUGH HOLE
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
DIL Contact G1 Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Clip Style
DIL
Clip Type
G1
Clip Length
0.055" (1.40mm)
Pin Length
0.358" (9.10mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Board Thickness
0.039" (1.00mm)
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
792,000$0.04169$33,018.48

Other Suppliers on Digi-Key

99,000In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-1544443-1TR
Standard Package792,000