cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544427-2

Digi-Key Part Number
1544427-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544427-2
Supplier
Description
SIL CONTACT THROUGH HOLE
Detailed Description
SIL Contact - Through Hole Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Reel
Part Status
Active
Clip Style
SIL
Clip Type
-
Clip Length
0.051" (1.30mm)
Pin Length
0.374" (9.50mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
-
Contact Finish
Tin
Board Thickness
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Reel
QtyUnit PriceExt Price
480,000$0.03711$17,812.80
Additional Resources
AttributeDescription
Standard Package80,000