cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544407-3

Digi-Key Part Number
1544407-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544407-3
Supplier
Description
SIL CONTACT THROUGH HOLE
Detailed Description
SIL Contact - Through Hole Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Reel
Part Status
Active
Clip Style
SIL
Clip Type
-
Clip Length
0.067" (1.70mm)
Pin Length
0.276" (7.00mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.581" (14.75mm)
Pitch
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Board Thickness
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Reel
QtyUnit PriceExt Price
54,000$0.20041$10,822.14

Other Suppliers on Digi-Key

108,000In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-1544407-3TR
Standard Package54,000