cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1544236-4

Digi-Key Part Number
1544236-4-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1544236-4
Supplier
Description
SIL CONTACT THROUGH HOLE
Detailed Description
SIL Contact - Through Hole Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
TE Connectivity AMP Connectors
-
Reel
Part Status
Active
Clip Style
SIL
Clip Type
-
Clip Length
0.047" (1.20mm)
Pin Length
0.465" (11.80mm)
Termination
Through Hole
Frame Thickness
0.010" (0.25mm)
Frame Width
0.713" (18.10mm)
Pitch
0.100" (2.54mm)
Contact Material
-
Contact Finish
Tin
Board Thickness
-
Features
-
1 (Unlimited)
EAR99
8536.90.4000
All prices are in CAD
Reel
QtyUnit PriceExt Price
840,000$0.06840$57,456.00
70,000