CAD | USD

cms-photo-not-available

1520-10-340912

Digi-Key Part Number
1520-10-340912-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1520-10-340912
Supplier
Description
CONN ADAPTER KIT 20
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Connector Adapter 20
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Adapter
For Use With/Related Products
Circular Connectors
Shell Size - Insert
20
Material
-
Features
-
Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other Names879759-000
Standard Package4