CAD | USD

cms-photo-not-available

146499-8

Digi-Key Part Number
146499-8-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
146499-8
Supplier
Description
CONN HDR 16POS 0.1 STACK T/H
Detailed Description
16 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.130" (28.700mm)
Length - Post (Mating)
0.120" (3.050mm)
Length - Stack Height
0.900" (22.860mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin-Lead
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Number of Positions
16
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package75