CAD | USD

Obsolete item.
1452665-1
1452665-1
Digi-Key Part Number
A122959TR-ND - Tape & Reel (TR)
A122959CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1452665-1
Supplier
Description
CONN SOCKET 22-24AWG CRIMP TIN
Detailed Description
Socket Contact Tin 22-24 AWG Crimp -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 5,975

5,975 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.37000$0.37
10$0.35300$3.53
25$0.30280$7.57
50$0.25740$12.87
100$0.24730$24.73
250$0.22208$55.52
500$0.21202$106.01
1,000$0.17668$176.68
2,500$0.16154$403.85