CAD | USD

cms-photo-not-available

1393562-3

Digi-Key Part Number
1393562-3-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1393562-3
Supplier
Description
CONN RING
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Ring For
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Active
Connector Style
-
Accessory Type
Ring
For Use With/Related Products
-
Body Material
Brass
Body Finish
Nickel
Features
-
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS7419.99.5050
Available To Order

Additional Resources
AttributeDescription
Standard Package100