1375791-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1375791-1

Digi-Key Part Number
A112089-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1375791-1
Supplier
Description
CONN STKTHRU PC/104 104POS PCB
Detailed Description
104 Connector Stackthrough, Keyed (PC/104) Through Hole Black PC/104
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Stackthrough, Keyed (PC/104)
Connector Style
PC/104
Number of Positions
104
Number of Positions Loaded
102
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit, Long Post
Contact Layout, Typical
-
Features
Screwlocks (4)
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040

Other Suppliers on Digi-Key

61In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names
2266-1375791-1
-1375791-1-SI
1375791-1-ND
A112089
Standard Package21