cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

136557-2

Digi-Key Part Number
136557-2-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
136557-2
Supplier
Description
CONN TERM FOIL FLAT CONTACT TIN
Detailed Description
Terminal Foil Connector Flat Contact - Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Reel
Part Status
Active
Terminal Type
Flat Contact
Foil Crimp Area
-
Length - Overall
-
Wire Gauge
-
Contact Finish
Tin
Contact Material
Copper
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Reel
QtyUnit PriceExt Price
105,000$0.08301$8,716.05

Other Suppliers on Digi-Key

60,000In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-136557-2
Standard Package15,000