CAD | USD

Quote Required, submit request here.
Non-Stock
cms-photo-not-available
1355752-1
Digi-Key Product Number
1355752-1-ND
ManufacturerTE Connectivity AMP Connectors
Manufacturer Product Number1355752-1
DescriptionCONN FBR OPTIC RCPT HSG
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionFiber Optic Connector Housing Receptacle For
Product Attributes
TypeDescriptionSelect
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Tray
Part Status
Active
Connector Type
Receptacle
For Use With/Related Products
-
Simplex/Duplex
Duplex
Cable Diameter
-
Mounting Type
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Housing Color
Black
Boot Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Operating Temperature
-
Housing Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,008