cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1278745-1

Digi-Key Part Number
1278745-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1278745-1
Supplier
Description
TERMINATION KIT MTRJ CONNECTORS
Detailed Description
Termination Kit MT-RJ Connectors -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
-
Package
Bulk
Part Status
Obsolete
Type
Termination Kit
Specifications
MT-RJ Connectors
Size / Dimension
-
For Use With/Related Products
Fiber Optic Cables
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8206.00.0000
Additional Resources
AttributeDescription
Standard Package1