1247001-2

1247001-2

Digi-Key Part Number
A117833TR-ND - Tape & Reel (TR)
A117833CT-ND - Cut Tape (CT)
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1247001-2
Supplier
Description
CONN MAG TERM 26-30AWG PRESS-FIT
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Terminal Magnetic Connector 300 26-30 AWG Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
2
Termination
Press-Fit
Wire Gauge
26-30 AWG
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
30,000$0.29536$8,860.80

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
A117833CT
A117833TR
-1247001-2-SI
2266-1247001-2TR
Standard Package30,000