
1110955-3 | |
|---|---|
DigiKey Part Number | 1110955-3-ND |
Manufacturer | |
Manufacturer Product Number | 1110955-3 |
Description | FRAME FIXED MALE SZ2 FOR 4 MOD |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Number of Modules | 4 | |
Gender | Male | |
Size | 2 | |
Frame Type | Fixed Frame | |
Material | Steel | |
Color | - | |
Operating Temperature | - | |
Includes | 9 pcs - 1 Frame, 4 Screws, 4 Sockets | |
Base Product Number |

