CAD | USD

1103279-1

1103279-1

Digi-Key Part Number
1103279-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1103279-1
Supplier
Description
MODULE FEMALE 17POS CRIMP
Detailed Description
Female Module without Contacts Gray 17 Position Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Module without Contacts
Gender
Female
Number of Positions
17
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
HN.D
Operating Temperature
-
Color
Gray
Housing Material
Polycarbonate (PC), Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180