CAD | USD

cms-photo-not-available

1102246-6

Digi-Key Part Number
1102246-6-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1102246-6
Supplier
Description
CONN BASE BOTTOM ENTRY SZ3
Detailed Description
Base - Panel Mount Connector Bottom Entry - 3 IP65 - Dust Tight, Water Resistant
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
3.150" L x 1.693" W x 1.122" H (80.00mm x 43.00mm x 28.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesHB.6.AGD-LB.V
Standard Package5