CAD | USD

cms-photo-not-available

1102107-1

Digi-Key Part Number
1102107-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
1102107-1
Supplier
Description
CONN BASE BOTTOM ENTRY SZ1
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Base - Panel Mount 90° Connector Bottom Entry - 1 IP65 - Dust Tight, Water Resistant
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity AMP Connectors
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount 90°
Style
Bottom Entry
Size
1
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
1.575" L x 1.102" W x 1.004" H (40.00mm x 28.00mm x 25.50mm)
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
10$50.26900$502.69
Additional Resources
AttributeDescription
Other NamesHA-3.AGW-LB
Standard Package10